Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.97200 $1,944.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NJW1508V-TE1#-ND
Copy   NJW1508V-TE1#-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NJW1508V-TE1#

Copy   NJW1508V-TE1#
Description IC PLL SYNTH W/I2C BUS 16-SSOP
Copy   IC PLL SYNTH W/I2C BUS 16-SSOP
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets NJW1504_NJW1508
Product Attributes Select All
Categories
Manufacturer NJR Corporation/NJRC
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
PLL Yes
Main Purpose TV VCR Tuner
Input Crystal
Output -
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/No
Frequency - Max 1GHz
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -20°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names NJW#1508V-TE1
NJW#1508V-TE1-ND

01:18:42 10/23/2018