Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number NJW1504V-TE1CT-ND
Quantity Available 1,749
Can ship immediately
Manufacturer

Manufacturer Part Number

NJW1504V-TE1

Description IC PLL SYNTH W/I2C BUS 16-SSOP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets NJW1504_NJW1508
Product Attributes Select All
Categories
Manufacturer NJR Corporation/NJRC
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type PLL Frequency Synthesizer
PLL Yes
Input Crystal
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/No
Frequency - Max 1GHz
Divider/Multiplier Yes/No
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -20°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-SSOP
 
Additional Resources
Standard Package ? 1
Other Names NJW1504V-TE1CT
NJW1504VTE1

01:13:10 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.68000 $2.68
10 2.42300 $24.23
25 2.16320 $54.08
100 1.94670 $194.67
250 1.73040 $432.60
500 1.51410 $757.05
1,000 1.25454 $1,254.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : NJW1504V-TE1DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,749 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback