Add To Favorites
NJU9101MLE-TE1 2 Channel AFE 16 Bit 2.1W 24-EQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.75000 $15.75
10 14.31700 $143.17
25 13.24320 $331.08
100 12.16950 $1,216.95
250 11.09568 $2,773.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NJU9101MLE-TE1CT-ND
Copy   NJU9101MLE-TE1CT-ND
Quantity Available 435
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NJU9101MLE-TE1

Copy   NJU9101MLE-TE1
Description LOW POWER ANALOG FRONT END IC
Copy   LOW POWER ANALOG FRONT END IC
Detailed Description

2 Channel AFE 16 Bit 2.1W 24-EQFN (4x4)

Copy   2 Channel AFE 16 Bit 2.1W 24-EQFN (4x4)
Documents & Media
Datasheets NJU9101~
Product Attributes Select All
Categories
Manufacturer NJR Corporation/NJRC
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Number of Bits 16
Number of Channels 2
Power (Watts) 2.1W
Voltage - Supply, Analog 2.4 V ~ 3.6 V
Voltage - Supply, Digital 2.4 V ~ 3.6 V
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-EQFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names NJU9101CT
NJU9101CT-ND
NJU9101MLE-TE1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NJU9101MLE-TE1TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $9.24350

11:32:30 12/16/2018