Add To Favorites
NJU7670V-TE1 Charge Pump Switching Regulator IC Negative Fixed nVin 1 Output 20mA 14-LSSOP (0.173", 4.40mm Width)
Product Overview
Digi-Key Part Number NJU7670V-TE1CT-ND
Copy   NJU7670V-TE1CT-ND
Quantity Available 483
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NJU7670V-TE1

Copy   NJU7670V-TE1
Description IC REG SWITCHD CAP NVIN 14SSOP
Copy   IC REG SWITCHD CAP NVIN 14SSOP
Detailed Description

Charge Pump Switching Regulator IC Negative Fixed nVin 1 Output 20mA 14-LSSOP (0.173", 4.40mm Width)

Copy   Charge Pump Switching Regulator IC Negative Fixed nVin 1 Output 20mA 14-LSSOP (0.173", 4.40mm Width)
Documents & Media
Datasheets NJU7670
Product Attributes Select All
Categories
Manufacturer NJR Corporation/NJRC
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Function Ratiometric
Output Configuration Negative
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) -2.6V
Voltage - Input (Max) -6V
Voltage - Output (Min/Fixed) nVin
Voltage - Output (Max) -
Current - Output 20mA
Frequency - Switching 2.5kHz
Synchronous Rectifier No
Operating Temperature -20°C ~ 75°C (TA)
Mounting Type Surface Mount
Package / Case 14-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names NJU7670V-TE1CT
NJU7670VTE1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.91000 $2.91
10 2.60100 $26.01
25 2.34080 $58.52
100 2.13260 $213.26
250 1.92456 $481.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : NJU7670V-TE1DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 483 - Immediate
  • Unit Price: Digi-Reel®

22:40:47 9/18/2018