Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number NJU7311AM-ND
Quantity Available 887
Can ship immediately
Manufacturer

Manufacturer Part Number

NJU7311AM

Description IC SWITCH DUAL SPST 30DMP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Detailed Description

Switch IC 1 Channel 30-SO

Documents & Media
Datasheets NJU7311A
Product Attributes Select All
Categories
Manufacturer NJR Corporation/NJRC
Series -
Packaging ? -
Part Status Obsolete
Applications -
Multiplexer/Demultiplexer Circuit -
Switch Circuit -
Number of Channels 1
On-State Resistance (Max) 200 Ohm
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) ±8 V ~ 16 V
-3db Bandwidth -
Features -
Operating Temperature -30°C ~ 75°C (TA)
Package / Case -
Supplier Device Package 30-SO
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
NJU7311AM#-ND NJU7311AM# NJR Corporation/NJRC Tube ? 0
$1.87460 1,000  Non-Stock ?
Additional Resources
Standard Package ? 25

23:13:20 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.14000 $3.14
10 2.80000 $28.00
25 2.52000 $63.00
100 2.29600 $229.60
250 2.07200 $518.00
500 1.85920 $929.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback