Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number NJU7094R-TE1CT-ND
Quantity Available 1,622
Can ship immediately
Manufacturer

Manufacturer Part Number

NJU7094R-TE1

Description IC OPAMP GP 200KHZ RRO 8VSP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSP

Documents & Media
Datasheets NJU7094_NJU7095_NJU7096
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer NJR Corporation/NJRC
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.1 V/µs
Gain Bandwidth Product 200kHz
Current - Input Bias 1pA
Voltage - Input Offset 2mV
Current - Supply 15µA
Voltage - Supply, Single/Dual (±) 1 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSP
 
Additional Resources
Standard Package ? 1
Other Names NJU7094R-TE1CT
NJU7094RTE1

21:42:24 6/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.91000 $2.91
10 2.62400 $26.24
25 2.34320 $58.58
100 2.10890 $210.89
250 1.87460 $468.65
500 1.64028 $820.14
1,000 1.35909 $1,359.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : NJU7094R-TE1DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,622 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback