Add To Favorites
NJU7091AF-TE1 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 (MTP5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.61300 $6.13
25 0.54280 $13.57
100 0.47280 $47.28
250 0.41148 $102.87
500 0.35020 $175.10
1,000 0.28016 $280.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NJU7091AF-TE1CT-ND
Copy   NJU7091AF-TE1CT-ND
Quantity Available 1,134
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NJU7091AF-TE1

Copy   NJU7091AF-TE1
Description IC OPAMP GP 200KHZ RRO SOT23-5
Copy   IC OPAMP GP 200KHZ RRO SOT23-5
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 (MTP5)

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 (MTP5)
Documents & Media
Datasheets NJU7091A_NJU7092A_NJU7093A
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer NJR Corporation/NJRC
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.1 V/µs
Gain Bandwidth Product 200kHz
Current - Input Bias 1pA
Voltage - Input Offset 2mV
Current - Supply 15µA
Voltage - Supply, Single/Dual (±) 1 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5 (MTP5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names NJU7091AF-TE1CT
NJU7091AFTE1

17:06:46 11/15/2018