Add To Favorites
NJU7051D# General Purpose Amplifier 1 Circuit Rail-to-Rail 8-DIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.97200 $1,944.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NJU7051D#-ND
Copy   NJU7051D#-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NJU7051D#

Copy   NJU7051D#
Description IC OPAMP GP 100KHZ RRO 8DIP
Copy   IC OPAMP GP 100KHZ RRO 8DIP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail 8-DIP

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail 8-DIP
Documents & Media
Datasheets NJU7051_NJU7052
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer NJR Corporation/NJRC
Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.05 V/µs
Gain Bandwidth Product 100kHz
Current - Input Bias 1pA
Voltage - Input Offset 2mV
Current - Supply 15µA
Voltage - Supply, Single/Dual (±) 1 V ~ 16 V
Operating Temperature -20°C ~ 75°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names NJU#7051D
NJU#7051D-ND

14:49:21 10/20/2018