Add To Favorites
NJU7015D# General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.97200 $1,944.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NJU7015D#-ND
Copy   NJU7015D#-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NJU7015D#

Copy   NJU7015D#
Description IC OPAMP GP 1MHZ RRO 8DIP
Copy   IC OPAMP GP 1MHZ RRO 8DIP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DIP

Copy   General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DIP
Documents & Media
Datasheets NJU7014_NJU7015_NJU7016
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer NJR Corporation/NJRC
Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 1 V/µs
Gain Bandwidth Product 1MHz
Current - Input Bias 1pA
Voltage - Input Offset 10mV
Current - Supply 80µA
Voltage - Supply, Single/Dual (±) 1 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names NJU#7015D
NJU#7015D-ND

12:17:47 12/16/2018