Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number NJU7011F-TE1CT-ND
Quantity Available 1,263
Can ship immediately
Manufacturer

Manufacturer Part Number

NJU7011F-TE1

Description IC OPAMP GP 200KHZ RRO SOT23-5
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 (MTP5)

Documents & Media
Datasheets NJU7011_NJU7012_NJU7013
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer NJR Corporation/NJRC
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.1 V/µs
Gain Bandwidth Product 200kHz
Current - Input Bias 1pA
Voltage - Input Offset 10mV
Current - Supply 15µA
Voltage - Supply, Single/Dual (±) 1 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5 (MTP5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names NJU7011F-TE1CT
NJU7011FTE1

09:51:14 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.64900 $6.49
25 0.57480 $14.37
100 0.50060 $50.06
250 0.43568 $108.92
500 0.37080 $185.40
1,000 0.29664 $296.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback