Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number NJU6048F-TE1CT-ND
Quantity Available 3,840
Can ship immediately
Manufacturer

Manufacturer Part Number

NJU6048F-TE1

Description IC LED DRIVER RGLTR DIM SOT23-5
Detailed Description

LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20mA SOT-23-5 (MTP5)

Documents & Media
Datasheets NJU6048
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer NJR Corporation/NJRC
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 1.7V
Voltage - Supply (Max) 6.5V
Voltage - Output 18V
Current - Output / Channel 20mA
Frequency -
Dimming PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5 (MTP5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names NJU6048F-TE1CT
NJU6048FTE1

05:17:07 7/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.79000 $1.79
10 1.61500 $16.15
25 1.44200 $36.05
100 1.29780 $129.78
250 1.15360 $288.40
500 1.00940 $504.70
1,000 0.83636 $836.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NJU6048F-TE1TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.75600
Send Feedback