Add To Favorites
NJU211M# 4 Circuit IC Switch 1:1 175 Ohm 16-DMP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.97200 $1,944.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NJU211M#-ND
Copy   NJU211M#-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NJU211M#

Copy   NJU211M#
Description IC SWITCH QUAD SPST 16DMP
Copy   IC SWITCH QUAD SPST 16DMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Circuit IC Switch 1:1 175 Ohm 16-DMP

Copy   4 Circuit IC Switch 1:1 175 Ohm 16-DMP
Documents & Media
Datasheets NJU211
Product Attributes Select All
Categories
Manufacturer NJR Corporation/NJRC
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 175 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) ±15V
Switch Time (Ton, Toff) (Max) 1µs, 500ns
-3db Bandwidth -
Charge Injection 20pC
Channel Capacitance (CS(off), CD(off)) 5pF, 5pF
Current - Leakage (IS(off)) (Max) 5nA
Crosstalk -90dB @ 100kHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-SOIC (0.209", 5.30mm Width)
Supplier Device Package 16-DMP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names NJU#211M
NJU#211M-ND

08:35:23 10/21/2018