USD

Non-Stock

NJM7915FA

Datasheet
Digi-Key Part Number NJM7915FA-ND
Copy  
Manufacturer

NJR Corporation/NJRC

Copy  
Manufacturer Part Number NJM7915FA
Copy  
Description IC REG LINEAR -15V 1.5A TO220F
Copy  
Detailed Description

Linear Voltage Regulator IC 1 Output 1.5A TO-220F

Copy  
Customer Reference
Documents & Media
Datasheets NJM7900
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer NJR Corporation/NJRC
Series -
Packaging Bulk 
Part Status Obsolete
Output Configuration Negative
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) -35V
Voltage - Output (Min/Fixed) -15V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 1.5A
Current - Quiescent (Iq) 6mA
PSRR 67dB (120Hz)
Control Features -
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220F
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
You May Also Be Interested In

NJM7815FA

IC REG LINEAR 15V 1.5A TO220F

NJR Corporation/NJRC

$0.83000 Details

LM7915CT/NOPB

IC REG LINEAR -15V 1.5A TO220-3

Texas Instruments

$1.57000 Details

NJM7805FA

IC REG LINEAR 5V 1.5A TO220F

NJR Corporation/NJRC

$0.83000 Details

L7915CP

IC REG LINEAR -15V 1.5A TO220FP

STMicroelectronics

$0.88000 Details

NJM7812FA

IC REG LINEAR 12V 1.5A TO220F

NJR Corporation/NJRC

$0.83000 Details

NJM78M05FA

IC REG LINEAR 5V 500MA TO220F

NJR Corporation/NJRC

$0.84000 Details
Additional Resources
Standard Package 100
Other Names NJM#7915FA
NJM#7915FA-ND
NJM7915FA#
NJM7915FA#-ND