USD
Favorite

Price & Procurement
4,338 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 $0.84
10 0.73700 $7.37
25 0.69200 $17.30
100 0.52450 $52.45
250 0.44640 $111.60
500 0.42408 $212.04
1,000 0.32364 $323.64
2,500 0.30132 $753.30
5,000 0.29016 $1,450.80

Submit a request for quotation on quantities greater than those displayed.

NJM78M05FA

Datasheet
Digi-Key Part Number NJM78M05FA-ND
Copy  
Manufacturer

NJR Corporation/NJRC

Copy  
Manufacturer Part Number NJM78M05FA
Copy  
Description IC REG LINEAR 5V 500MA TO220F
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 500mA TO-220F

Copy  
Customer Reference
Documents & Media
Datasheets NJM78M00
Design Resources Development Tool Selector
HTML Datasheet NJM78M00
Online Catalog 3.35V to 5V Output
Product Attributes
Type Description Select All
Categories
Manufacturer NJR Corporation/NJRC
Series -
Packaging Bulk 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 35V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 500mA
Current - Quiescent (Iq) 6mA
PSRR 80dB (120Hz)
Control Features -
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220F
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
You May Also Be Interested In

NJM78M12FA

IC REG LINEAR 12V 500MA TO220F

NJR Corporation/NJRC

$0.84000 Details
Additional Resources
Standard Package 100
Other Names NJM#78M05FA
NJM#78M05FA-ND
NJM78M05FA#
NJM78M05FA#-ND