Add To Favorites
NJM2772V-TE1 Amplifier IC Headphones, 2-Channel (Stereo) Class AB 14-SSOP
Product Overview
Digi-Key Part Number NJM2772V-TE1CT-ND
Copy   NJM2772V-TE1CT-ND
Quantity Available 3,645
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NJM2772V-TE1

Copy   NJM2772V-TE1
Description IC HEADPHONE AMP LOW-VOLT 14SSOP
Copy   IC HEADPHONE AMP LOW-VOLT 14SSOP
Detailed Description

Amplifier IC Headphones, 2-Channel (Stereo) Class AB 14-SSOP

Copy   Amplifier IC Headphones, 2-Channel (Stereo) Class AB 14-SSOP
Documents & Media
Datasheets NJM2772
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer NJR Corporation/NJRC
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Class AB
Output Type Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load 8mW x 2 @ 16 Ohm
Voltage - Supply 1.8 V ~ 4.5 V
Features Mute, Standby
Mounting Type Surface Mount
Operating Temperature -20°C ~ 75°C (TA)
Supplier Device Package 14-SSOP
Package / Case 14-LSSOP (0.173", 4.40mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names NJM2772V-TE1CT
NJM2772VTE1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.62000 $1.62
10 1.43700 $14.37
25 1.29800 $32.45
100 1.13560 $113.56
250 0.99652 $249.13
500 0.88066 $440.33
1,000 0.69525 $695.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NJM2772V-TE1TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.63000

11:19:59 9/24/2018