Add To Favorites
NJM2624AM# Motor Driver Bipolar Parallel 16-DMP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.97200 $1,944.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NJM2624AM#-ND
Copy   NJM2624AM#-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NJM2624AM#

Copy   NJM2624AM#
Description IC MOTOR CONTROLLER PAR 16DMP
Copy   IC MOTOR CONTROLLER PAR 16DMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Motor Driver Bipolar Parallel 16-DMP

Copy    Motor Driver Bipolar Parallel 16-DMP
Documents & Media
Datasheets NJM2624A
Product Attributes Select All
Categories
Manufacturer NJR Corporation/NJRC
Series -
Packaging ? Tube ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Controller - Commutation, Direction Management
Output Configuration Pre-Driver - Half Bridge (3)
Interface Parallel
Technology Bipolar
Step Resolution -
Applications General Purpose
Current - Output -
Voltage - Supply 4.5 V ~ 18 V
Voltage - Load -
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.209", 5.30mm Width)
Supplier Device Package 16-DMP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names NJM#2624AM
NJM#2624AM-ND

18:00:40 12/18/2018