Add To Favorites
NJM2355D# Buck, Boost Switching Regulator IC Positive or Negative Fixed 5V 1 Output 200mA 18-DIP (0.300", 7.62mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.48000 $4.48
20 4.00000 $80.00
40 3.60000 $144.00
100 3.28000 $328.00
260 2.96000 $769.60
500 2.65600 $1,328.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NJM2355D-ND
Copy   NJM2355D-ND
Quantity Available 983
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NJM2355D#

Copy   NJM2355D#
Description IC REG BCK BST INV 5V 0.2A 18DIP
Copy   IC REG BCK BST INV 5V 0.2A 18DIP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buck, Boost Switching Regulator IC Positive or Negative Fixed 5V 1 Output 200mA 18-DIP (0.300", 7.62mm)

Copy   Buck, Boost Switching Regulator IC Positive or Negative Fixed 5V 1 Output 200mA 18-DIP (0.300", 7.62mm)
Documents & Media
Datasheets NJM2355
Product Attributes Select All
Categories
Manufacturer NJR Corporation/NJRC
Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up, Step-Down
Output Configuration Positive or Negative
Topology Buck, Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 7.5V
Voltage - Input (Max) 50V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 200mA
Frequency - Switching 28kHz
Synchronous Rectifier No
Operating Temperature -20°C ~ 75°C (TA)
Mounting Type Through Hole
Package / Case 18-DIP (0.300", 7.62mm)
Supplier Device Package 18-DIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 20
Other Names NJM#2355D
NJM#2355D-ND
NJM2355D
NJM2355D#-ND

15:52:56 1/22/2019