Add To Favorites
NJM2233BD
Product Overview
Digi-Key Part Number NJM2233BD-ND
Copy   NJM2233BD-ND
Quantity Available 1,268
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NJM2233BD

Copy   NJM2233BD
Description IC VIDEO SWITCH 2-IN/1-OUT 8-DIP
Copy   IC VIDEO SWITCH 2-IN/1-OUT 8-DIP
Documents & Media
Datasheets NJM2233B
Product Attributes Select All
Categories
Manufacturer NJR Corporation/NJRC
Series -
Packaging ? Tube ?
Part Status Obsolete
Type Video Switch, 2-Input 1-Output
Applications AV-TV, Audio Player
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
NJM2233BD#-ND NJM2233BD# NJR Corporation/NJRC Tube ? 0
$0.35280 2,000  Non-Stock ?
Additional Resources
Standard Package ? 50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.56000 $5.60
25 0.49000 $12.25
100 0.42000 $42.00
250 0.36400 $91.00
500 0.30800 $154.00
1,000 0.23800 $238.00

Submit a request for quotation on quantities greater than those displayed.

00:40:46 9/22/2018