Add To Favorites
NJM2207M
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.97200 $1,944.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NJM2207M-ND
Copy   NJM2207M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NJM2207M

Copy   NJM2207M
Description IC VIDEO SGNL SUPERIMPOSER 14DMP
Copy   IC VIDEO SGNL SUPERIMPOSER 14DMP
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets NJM2207
Product Attributes Select All
Categories
Manufacturer NJR Corporation/NJRC
Series -
Packaging ? Tube ?
Part Status Active
Type Signal Superimposer
Applications TV
Mounting Type Surface Mount
Package / Case 14-SOIC (0.209", 5.30mm Width)
Supplier Device Package 14-DMP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 50
Other Names NJM#2207M
NJM#2207M-ND
NJM2207M#
NJM2207M#-ND

14:43:19 12/16/2018