Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number NJG1532KB2-TE2CT-ND
Quantity Available 1,244
Can ship immediately
Manufacturer

Manufacturer Part Number

NJG1532KB2-TE2

Description IC MMIC SWITCH SPDT FLP6
Detailed Description

RF Switch IC GSM SPDT 3GHz 50 Ohm 6-FLP-B2

Documents & Media
Datasheets NJG1532KB2
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer NJR Corporation/NJRC
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
RF Type GSM
Topology Absorptive
Circuit SPDT
Frequency Range 50MHz ~ 3GHz
Isolation 27dB
Insertion Loss 0.5dB
Test Frequency 2GHz
P1dB 24dBm
IIP3 -
Features -
Impedance 50 Ohm
Voltage - Supply -
Operating Temperature -30°C ~ 85°C
Package / Case 6-SMD, Flat Leads
Supplier Device Package 6-FLP-B2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names NJG#1532KB2-TE2CT
NJG#1532KB2-TE2CT-ND
NJG1532KB2-TE2#CT
NJG1532KB2-TE2#CT-ND
NJG1532KB2-TE2CT

22:16:45 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.56000 $1.56
10 1.41200 $14.12
25 1.26080 $31.52
100 1.13470 $113.47
250 1.00860 $252.15
500 0.88250 $441.25
1,000 0.73122 $731.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NJG1532KB2-TE2TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.68544
Send Feedback