Add To Favorites
NJG1506R-TE2 RF Switch IC General Purpose SPDT 3GHz 50 Ohm 8-VSP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.56000 $1.56
10 1.41300 $14.13
25 1.26160 $31.54
100 1.13560 $113.56
250 1.00940 $252.35
500 0.88322 $441.61
1,000 0.73182 $731.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NJG1506R-TE2CT-ND
Copy   NJG1506R-TE2CT-ND
Quantity Available 2,322
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NJG1506R-TE2

Copy   NJG1506R-TE2
Description IC MMIC SWITCH SPDT 8-VSP
Copy   IC MMIC SWITCH SPDT 8-VSP
Detailed Description

RF Switch IC General Purpose SPDT 3GHz 50 Ohm 8-VSP

Copy   RF Switch IC General Purpose SPDT 3GHz 50 Ohm 8-VSP
Documents & Media
Datasheets NJG1506R
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer NJR Corporation/NJRC
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
RF Type General Purpose
Topology Reflective
Circuit SPDT
Frequency Range 50MHz ~ 3GHz
Isolation 27dB
Insertion Loss 0.5dB
Test Frequency 2GHz
P1dB 22dBm
IIP3 -
Features -
Impedance 50 Ohm
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature -30°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names NJG1506R-TE2CT
NJG1506RTE2
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NJG1506R-TE2TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.68600
  • Digi-Reel® ? : NJG1506R-TE2DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,322 - Immediate
  • Unit Price: Digi-Reel®

22:23:49 11/14/2018