NL-SW-LTE-WM14-C
Product Overview
Digi-Key Part Number 1477-1062-ND
Copy   1477-1062-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NL-SW-LTE-WM14-C

Copy   NL-SW-LTE-WM14-C
Description RF TXRX MODULE CELLULAR U.FL ANT
Copy   RF TXRX MODULE CELLULAR U.FL ANT
Product Attributes Select All
Categories
Manufacturer NimbeLink, LLC
Series Skywire™
Packaging ? Tube ?
Part Status Obsolete
RF Family/Standard Cellular
Protocol LTE
Modulation QPSK
Frequency 700MHz, 1.7GHz, 1.9GHz
Data Rate -
Power - Output 25.7dBm
Sensitivity -96.3dBm
Serial Interfaces UART, USB
Antenna Type Not Included, U.FL
Utilized IC / Part -
Memory Size -
Voltage - Supply 3 V ~ 5.5 V
Current - Receiving -
Current - Transmitting -
Mounting Type Through Hole
Operating Temperature -25°C ~ 75°C
Package / Case 20-DIP Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NL-AB-RPI - NimbeLink, LLC | 1477-1050-ND DigiKey Electronics
  • NL-AB-RPI
  • NimbeLink, LLC
  • SKYWIRE RASPBERRY PI HAT
  • Unit Price $78.00000
  • 1477-1050-ND
  • NL-SWDK - NimbeLink, LLC | 1477-1019-ND DigiKey Electronics
  • NL-SWDK
  • NimbeLink, LLC
  • SKYWIRE DEVELOPMENT KIT
  • Unit Price $164.00000
  • 1477-1019-ND
  • NL-SW-LTE-TSVG-B - NimbeLink, LLC | 1477-1059-ND DigiKey Electronics
  • NL-SW-LTE-TSVG-B
  • NimbeLink, LLC
  • RF TXRX CELL 4G LTE AT&T/VERIZON
  • Unit Price $129.00000
  • 1477-1059-ND
  • Photo Not Available
  • NL-SW-LTE-S7648
  • NimbeLink, LLC
  • RF TXRX CELL 4G LTE AT&T/TMOBILE
  • Unit Price $94.00000
  • 1477-1065-ND
  • NL-SW-LTE-QBG96 - NimbeLink, LLC | 1477-1068-ND DigiKey Electronics
  • NL-SW-LTE-QBG96
  • NimbeLink, LLC
  • RF TXRX CELL 4G LTE CAT M1/NBIOT
  • Unit Price $79.00000
  • 1477-1068-ND
Additional Resources
Standard Package ? 14
Other Names 1477-1062
NL-SW-LTE-WM14-C-ND

18:19:52 12/10/2018