Add To Favorites
NL-SW-LTE-WM14-B
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 83.00000 $83.00
100 72.00010 $7,200.01
500 69.00000 $34,500.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1477-1058-ND
Copy   1477-1058-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NL-SW-LTE-WM14-B

Copy   NL-SW-LTE-WM14-B
Description RF TXRX CELLULAR 4G LTE CAT-1
Copy   RF TXRX CELLULAR 4G LTE CAT-1
Documents & Media
Datasheets NL-SW-LTE-WM14 Datasheet
NL-SW-LTE-WM14 Brief
PCN Part Status Change NL-SW-LTE-WM14-B 01/Dec/2017
Product Attributes Select All
Categories
Manufacturer NimbeLink, LLC
Series Skywire™
Packaging ? Tube ?
Part Status Discontinued at Digi-Key
RF Family/Standard Cellular
Protocol 4G LTE CAT-1
Modulation -
Frequency 700MHz, 1.7GHz, 1.9GHz
Data Rate 10Mbps
Power - Output -
Sensitivity -
Serial Interfaces -
Antenna Type Not Included, U.FL
Utilized IC / Part -
Memory Size -
Voltage - Supply 3 V ~ 5.5 V
Current - Receiving -
Current - Transmitting -
Mounting Type Through Hole
Operating Temperature -25°C ~ 75°C
Package / Case 20-DIP Module
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • BRD-MPCIE-X - NimbeLink, LLC | 1749-1003-ND DigiKey Electronics
  • BRD-MPCIE-X
  • NimbeLink, LLC
  • DEV ADAPTER SKYWIRE MPCIE
  • Unit Price $27.68000
  • 1749-1003-ND
You May Also Be Interested In
  • NL-SWDK - NimbeLink, LLC | 1477-1019-ND DigiKey Electronics
  • NL-SWDK
  • NimbeLink, LLC
  • SKYWIRE DEVELOPMENT KIT
  • Unit Price $164.00000
  • 1477-1019-ND
  • NL-SIM-ATT - NimbeLink, LLC | 1477-1054-ND DigiKey Electronics
  • NL-SIM-ATT
  • NimbeLink, LLC
  • MICRO-SIM 3FF ATT COMM TEMP
  • Unit Price $5.00000
  • 1477-1054-ND
  • NL-SW-LTE-WM14-C - NimbeLink, LLC | 1477-1062-ND DigiKey Electronics
  • NL-SW-LTE-WM14-C
  • NimbeLink, LLC
  • RF TXRX MODULE CELLULAR U.FL ANT
  • Unit Price $83.00000
  • 1477-1062-ND
  • XB3-C-A1-UT-001 - Digi International | 602-2211-ND DigiKey Electronics
  • XB3-C-A1-UT-001
  • Digi International
  • RF TXRX CELL 4G LTE AT&T/VERIZON
  • Unit Price $99.00000
  • 602-2211-ND
  • NL-SW-LTE-QBG96 - NimbeLink, LLC | 1477-1068-ND DigiKey Electronics
  • NL-SW-LTE-QBG96
  • NimbeLink, LLC
  • RF TXRX CELL 4G LTE CAT M1/NBIOT
  • Unit Price $79.00000
  • 1477-1068-ND
Additional Resources
Standard Package ? 14
Other Names 1477-1058

14:59:35 11/15/2018