Add To Favorites
NL-SW-LTE-TM1G-V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 79.00000 $79.00
100 75.00020 $7,500.02
500 69.00000 $34,500.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1477-1061-ND
Copy   1477-1061-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NL-SW-LTE-TM1G-V

Copy   NL-SW-LTE-TM1G-V
Description RF TXRX CELL 4G LTE CATM1 VERIZO
Copy   RF TXRX CELL 4G LTE CATM1 VERIZO
Documents & Media
Datasheets NL-SW-LTE-TM1G Brief
Product Training Modules Understanding Cellular Certification
Design Resources SIMs and Available Data Plans
Activate Data Plan
Product Attributes Select All
Categories
Manufacturer NimbeLink, LLC
Series Skywire™
Packaging ? Tube ?
Part Status Active
RF Family/Standard Cellular, Navigation
Protocol 4G LTE CAT-M1 (Verizon)
Modulation -
Frequency -
Power - Output -
Sensitivity -
Serial Interfaces UART, USB
Antenna Type Not Included, U.FL
Utilized IC / Part -
Memory Size -
Voltage - Supply 1.65 V ~ 5.5 V
Current - Receiving -
Current - Transmitting -
Mounting Type Through Hole
Operating Temperature -40°C ~ 85°C
Package / Case 20-DIP Module
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NL-SIM-VER-M1 - NimbeLink, LLC | 1477-1051-ND DigiKey Electronics
  • NL-SIM-VER-M1
  • NimbeLink, LLC
  • MICRO-SIM 2/3/4FF VZW COMM TEMP
  • Unit Price $3.75000
  • 1477-1051-ND
  • NL-AB-RPI - NimbeLink, LLC | 1477-1050-ND DigiKey Electronics
  • NL-AB-RPI
  • NimbeLink, LLC
  • SKYWIRE RASPBERRY PI HAT
  • Unit Price $78.00000
  • 1477-1050-ND
  • NL-SW-LTE-TM1G-A - NimbeLink, LLC | 1477-1060-ND DigiKey Electronics
  • NL-SW-LTE-TM1G-A
  • NimbeLink, LLC
  • RF TXRX CELL 4G LTE CAT-M1 AT&T
  • Unit Price $79.00000
  • 1477-1060-ND
  • NL-M1DK - NimbeLink, LLC | 1477-1044-ND DigiKey Electronics
  • NL-M1DK
  • NimbeLink, LLC
  • KIT SKYWIRE CAT-M1
  • Unit Price $199.00000
  • 1477-1044-ND
  • NL-SW-LTE-QBG96 - NimbeLink, LLC | 1477-1068-ND DigiKey Electronics
  • NL-SW-LTE-QBG96
  • NimbeLink, LLC
  • RF TXRX CELL 4G LTE CAT M1/NBIOT
  • Unit Price $79.00000
  • 1477-1068-ND
Additional Resources
Standard Package ? 14
Other Names 1477-1061

12:01:05 11/12/2018