Add To Favorites
Photo Not Available
ST42EA501 500 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.96900 $96.90
300 0.91087 $273.26
500 0.77520 $387.60
1,000 0.71706 $717.06
5,000 0.58915 $2,945.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ST42EA501-ND
Copy   ST42EA501-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ST42EA501

Copy   ST42EA501
Description TRIMMER 500 OHM 0.25W J LEAD TOP
Copy   TRIMMER 500 OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

500 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Copy   500 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Documents & Media
Datasheets ST-4 Series Datasheet
PCN Packaging Multiple Series Packaging 02/Oct/2018
HTML Datasheet ST-4 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Nidec Copal Electronics
Series ST42
Packaging ? Bulk ?
Part Status Active
Resistance 500 Ohms
Power (Watts) 0.25W, 1/4W
Tolerance ±20%
Temperature Coefficient ±100ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.197" x 0.177" Face x 0.091" H (5.00mm x 4.50mm x 2.30mm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

16:11:36 10/18/2018