Add To Favorites
Photo Not Available
ST32EA200 20 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.96900 $96.90
300 0.91087 $273.26
500 0.77520 $387.60
1,000 0.71706 $717.06
5,000 0.58915 $2,945.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ST32EA200-ND
Copy   ST32EA200-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ST32EA200

Copy   ST32EA200
Description TRIMMER 20 OHM 0.125W J LEAD TOP
Copy   TRIMMER 20 OHM 0.125W J LEAD TOP
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

20 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Copy   20 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Documents & Media
Datasheets ST-32 Series Datasheet
PCN Packaging Multiple Series Packaging 02/Oct/2018
HTML Datasheet ST-32 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Nidec Copal Electronics
Series ST-32
Packaging ? Bulk ?
Part Status Active
Resistance 20 Ohms
Power (Watts) 0.125W, 1/8W
Tolerance ±20%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Square - 0.134" L x 0.134" W x 0.079" H (3.40mm x 3.40mm x 2.00mm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ST32ETA200-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.85680

19:42:31 12/11/2018