Add To Favorites
Photo Not Available
SM31B504 500 kOhms 0.125W, 1/8W Gull Wing Surface Mount Trimmer Potentiometer Cermet 5 Turn Side Adjustment
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 2.48675 $497.35
400 2.37865 $951.46
600 1.94617 $1,167.70
1,000 1.67586 $1,675.86
5,000 1.51368 $7,568.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SM31B504-ND
Copy   SM31B504-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SM31B504

Copy   SM31B504
Description TRIMMER 500K OHM 0.125W GW SIDE
Copy   TRIMMER 500K OHM 0.125W GW SIDE
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

500 kOhms 0.125W, 1/8W Gull Wing Surface Mount Trimmer Potentiometer Cermet 5 Turn Side Adjustment

Copy   500 kOhms 0.125W, 1/8W Gull Wing Surface Mount Trimmer Potentiometer Cermet 5 Turn Side Adjustment
Documents & Media
Datasheets SM-3 & 31 Series Datasheet
Product Training Modules 3D CAD Models
Featured Product Copal - SMD Trimmer Potentiometers
Mfg CAD Models SM31B504
PCN Packaging Multiple Series Packaging 02/Oct/2018
Product Attributes Select All
Categories
Manufacturer Nidec Copal Electronics
Series SM31
Packaging ? Bulk ?
Part Status Active
Resistance 500 kOhms
Power (Watts) 0.125W, 1/8W
Tolerance ±20%
Temperature Coefficient ±100ppm/°C
Number of Turns 5
Adjustment Type Side Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style Gull Wing
Size / Dimension Square - 0.173" L x 0.154" W x 0.134" H (4.40mm x 3.90mm x 3.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names SM-31B504

00:16:09 12/13/2018