Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number SM31A102-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SM31A102

Description TRIMMER 1K OHM 0.125W SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 5 Turn Side Adjustment

Documents & Media
Datasheets SM-3 & 31 Series Datasheet
Product Training Modules 3D CAD Models
Featured Product Copal - SMD Trimmer Potentiometers
Mfg CAD Models SM31A102
Product Attributes Select All
Categories
Manufacturer Nidec Copal Electronics
Series SM31
Packaging ? Bulk ?
Part Status Active
Resistance 1 kOhms
Power (Watts) 0.125W, 1/8W
Tolerance ±20%
Temperature Coefficient ±100ppm/°C
Number of Turns 5
Adjustment Type Side Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Square - 0.173" L x 0.154" W x 0.134" H (4.40mm x 3.90mm x 3.40mm)
 
Additional Resources
Standard Package ? 200
Other Names SM-31A102

21:50:57 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 2.48675 $497.35
400 2.37865 $951.46
600 1.94617 $1,167.70
1,000 1.67586 $1,675.86
5,000 1.51368 $7,568.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback