Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.48000 $3.48
10 3.04200 $30.42
25 2.71600 $67.90
50 2.55300 $127.65
100 2.49870 $249.87
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SM-42TX503CT-ND
Copy   SM-42TX503CT-ND
Quantity Available 1,482
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SM-42TX503

Copy   SM-42TX503
Description TRIMMER 50K OHM 0.25W GW TOP ADJ
Copy   TRIMMER 50K OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

50 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11 Turn Top Adjustment

Copy   50 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11 Turn Top Adjustment
Documents & Media
Datasheets SM-42 & 43 Series Datasheet
Product Training Modules 3D CAD Models
Trimmer Potentiometer
Featured Product Copal - SMD Trimmer Potentiometers
Mfg CAD Models SM-42TX503
PCN Packaging Multiple Series Packaging 02/Oct/2018
HTML Datasheet SM-42 & 43 Series Datasheet
Online Catalog SM42
Product Attributes Select All
Categories
Manufacturer Nidec Copal Electronics
Series SM42
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 50 kOhms
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 11
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style Gull Wing
Size / Dimension Square - 0.189" L x 0.138" W x 0.201" H (4.80mm x 3.50mm x 5.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SM-42TX503CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SM-42TX503TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
  • Unit Price: $2.27564
  • Digi-Reel® ? : SM-42TX503DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,482 - Immediate
  • Unit Price: Digi-Reel®
  • Bag : SM-42X503-ND
  • Minimum Quantity: 50  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.47360

05:17:24 1/20/2019