Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.75000 $3.75
10 3.31400 $33.14
25 2.98760 $74.69
50 2.82460 $141.23
100 2.77030 $277.03
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SM-42TX202CT-ND
Copy   SM-42TX202CT-ND
Quantity Available 263
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SM-42TX202

Copy   SM-42TX202
Description TRIMMER 2K OHM 0.25W GW TOP ADJ
Copy   TRIMMER 2K OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

2 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11 Turn Top Adjustment

Copy   2 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11 Turn Top Adjustment
Documents & Media
Datasheets SM-42 & 43 Series Datasheet
Product Training Modules 3D CAD Models
Trimmer Potentiometer
Featured Product Copal - SMD Trimmer Potentiometers
Mfg CAD Models SM-42TX202
PCN Packaging Multiple Series Packaging 02/Oct/2018
HTML Datasheet SM-42 & 43 Series Datasheet
Online Catalog SM42
Product Attributes Select All
Categories
Manufacturer Nidec Copal Electronics
Series SM42
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 2 kOhms
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 11
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style Gull Wing
Size / Dimension Square - 0.189" L x 0.138" W x 0.201" H (4.80mm x 3.50mm x 5.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SM-42TX502 - Nidec Copal Electronics | SM-42TX502CT-ND DigiKey Electronics
  • SM-42TX502
  • Nidec Copal Electronics
  • TRIMMER 5K OHM 0.25W GW TOP ADJ
  • Unit Price $3.75000
  • SM-42TX502CT-ND
  • SM-42TX103 - Nidec Copal Electronics | SM-42TX103CT-ND DigiKey Electronics
  • SM-42TX103
  • Nidec Copal Electronics
  • TRIMMER 10K OHM 0.25W GW TOP ADJ
  • Unit Price $3.75000
  • SM-42TX103CT-ND
  • SS24FL - ON Semiconductor | SS24FLCT-ND DigiKey Electronics
  • SS24FL
  • ON Semiconductor
  • DIODE SCHOTTKY 40V 2A SOD123F
  • Unit Price $0.39000
  • SS24FLCT-ND
  • HCPL2631SD - ON Semiconductor | HCPL2631SDCT-ND DigiKey Electronics
  • HCPL2631SD
  • ON Semiconductor
  • OPTOISO 2.5KV 2CH OPEN COLL 8DIP
  • Unit Price $3.29000
  • HCPL2631SDCT-ND
  • LF444CMX/NOPB - Texas Instruments | LF444CMX/NOPBCT-ND DigiKey Electronics
  • LF444CMX/NOPB
  • Texas Instruments
  • IC OPAMP JFET 1MHZ 14SOIC
  • Unit Price $1.77000
  • LF444CMX/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names SM-42TX202CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SM-42TX202TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    750 - Factory Stock ?
  • Unit Price: $2.52300
  • Digi-Reel® ? : SM-42TX202DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 263 - Immediate
    750 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Bag : SM-42X202-ND
  • Minimum Quantity: 50  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.47360

04:35:00 11/15/2018