USD
Favorite

Price & Procurement
9,197 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.17000 $3.17
10 2.78300 $27.83
25 2.49480 $62.37
50 2.39880 $119.94
100 2.30280 $230.28
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SM-42TW503TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 9,197 - Immediate
  • Unit Price: $2.20684
  • Cut Tape (CT)  : SM-42TW503CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,197 - Immediate
  • Unit Price: $3.17000
  • Bag : SM-42W503-ND
  • Minimum Quantity: 50  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.47000

SM-42TW503

Datasheet
Digi-Key Part Number SM-42TW503DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SM-42TW503
Copy  
Description TRIMMER 50K OHM 0.25W J LEAD TOP
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

50 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11 Turn Top Adjustment

Copy  
Documents & Media
Datasheets SM-42 & 43 Series Datasheet
Product Training Modules 3D CAD Models
Trimmer Potentiometer
Featured Product Copal - SMD Trimmer Potentiometers
Mfg CAD Models SM-42TW503
PCN Packaging Multiple Series Packaging 02/Oct/2018
HTML Datasheet SM-42 & 43 Series Datasheet
Online Catalog SM42
Product Attributes
Type Description Select All
Categories
Manufacturer Nidec Copal Electronics
Series SM42
Packaging Digi-Reel® 
Part Status Active
Resistance 50 kOhms
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 11
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Square - 0.189" L x 0.138" W x 0.201" H (4.80mm x 3.50mm x 5.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SM-42TW204

TRIMMER 200KOHM 0.25W J LEAD TOP

Nidec Copal Electronics

$3.17000 Details

SM-42TW203

TRIMMER 20K OHM 0.25W J LEAD TOP

Nidec Copal Electronics

$3.17000 Details

SM-42TW103

TRIMMER 10K OHM 0.25W J LEAD TOP

Nidec Copal Electronics

$3.17000 Details

SMAJ5.0A-13-F

TVS DIODE 5V 9.2V SMA

Diodes Incorporated

$0.37000 Details

TS5A4624DCKR

IC SWITCH SPDT SC70-6

Texas Instruments

$0.57000 Details

TC54VN4502ECB713

IC SUPERVISOR 1 CHANNEL SOT23A-3

Microchip Technology

$0.53000 Details
Additional Resources
Standard Package 1
Other Names SM-42TW503DKR