Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number SLE210K4-6-ND
Quantity Available 0

Factory Stock ?: 625
Manufacturer

Manufacturer Part Number

SLE210K4-6

Description SWITCH ROCKER DPST 10A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Rocker Switch DPST 10A (AC) 125V Panel Mount, Snap-In, Right Angle

Documents & Media
Datasheets SLE210K Series Datasheet
Product Attributes Select All
Categories
Manufacturer Nidec Copal Electronics
Series SLE
Packaging ? Bulk ?
Part Status Active
Circuit DPST
Switch Function On-Off
Current Rating 10A (AC)
Voltage Rating - AC 125V
Actuator Type Concave (Curved)
Color - Actuator/Cap Black
Actuator Marking O I
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In, Right Angle
Termination Style PC Pin
Ingress Protection Dust Proof
Features -
Panel Cutout Dimensions Rectangular - 19.20mm x 12.90mm
Operating Temperature -25°C ~ 85°C
Mechanical Life -
Electrical Life -
 
Additional Resources
Standard Package ? 25

10:42:30 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 2.50600 $62.65
50 2.38680 $119.34
100 2.26750 $226.75
250 2.20780 $551.95
500 2.08846 $1,044.23
1,000 1.84977 $1,849.77
5,000 1.79010 $8,950.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback