Add To Favorites
LP1S-L8-Z LED Panel Indicator Yellow Clear 2.2V 30mA Square with Flat Top, 12.00mm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.45000 $4.45
10 4.34900 $43.49
25 4.29640 $107.41
50 4.24460 $212.23
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 563-1478-5-ND
Copy   563-1478-5-ND
Quantity Available 94
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LP1S-L8-Z

Copy   LP1S-L8-Z
Description PILOT LIGHT 12MM SQ YELLOW LED
Copy   PILOT LIGHT 12MM SQ YELLOW LED
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

LED Panel Indicator Yellow Clear 2.2V 30mA Square with Flat Top, 12.00mm

Copy   LED Panel Indicator Yellow Clear  2.2V 30mA Square with Flat Top, 12.00mm
Product Attributes Select All
Categories
Manufacturer Nidec Copal Electronics
Series -
Part Status Active
Type LED
Lamp Color Yellow
Lens Color Yellow
Lens Transparency Clear
Ratings Vf (Typ), If (Max)
Voltage 2.2V
Current 30mA
Panel Cutout Shape Square
Panel Cutout Dimensions -
Lens Style Square with Flat Top
Lens Size 12.00mm
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style -
Ingress Protection -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • A02ESI3B101IX0 - APEM Inc. | 679-3757-ND DigiKey Electronics
  • A02ESI3B101IX0
  • APEM Inc.
  • SWITCH PUSH SPST-NC 6A 240V
  • Unit Price $28.54000
  • 679-3757-ND
  • UB15SKG035D-DD - NKK Switches | 360-1946-ND DigiKey Electronics
  • UB15SKG035D-DD
  • NKK Switches
  • SWITCH PUSH SPDT 0.4VA 28V
  • Unit Price $7.85000
  • 360-1946-ND
  • UB25KKW015D-DD - NKK Switches | 360-2106-ND DigiKey Electronics
  • UB25KKW015D-DD
  • NKK Switches
  • SWITCH PUSHBUTTON DPDT 5A 125V
  • Unit Price $10.00000
  • 360-2106-ND
  • 0190060003 - Molex, LLC | WM18752CT-ND DigiKey Electronics
  • 0190060003
  • Molex, LLC
  • CONN QC RCPT 18-22AWG 0.250
  • Unit Price $0.90000
  • WM18752CT-ND
  • 72930-2 - Pomona Electronics | 501-1228-ND DigiKey Electronics
  • 72930-2
  • Pomona Electronics
  • CONN BANANA JACK THRD RED
  • Unit Price $2.90000
  • 501-1228-ND
Additional Resources
Standard Package ? 25
Other Names 563-1478-5

01:52:52 1/23/2019