Photo Not Available
E-TA2012 7DB N5 RF Attenuator 7dB ±0.5dB 0Hz ~ 3GHz 50 Ohms 63mW 0805 (2012 Metric)
Product Overview
Digi-Key Part Number E-TA20127DBN5-ND
Copy   E-TA20127DBN5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

E-TA2012 7DB N5

Copy   E-TA2012 7DB N5
Description RF ATTENUATOR 7DB 50OHM 0805
Copy   RF ATTENUATOR 7DB 50OHM 0805
Detailed Description

RF Attenuator 7dB ±0.5dB 0Hz ~ 3GHz 50 Ohms 63mW 0805 (2012 Metric)

Copy   RF Attenuator 7dB ±0.5dB 0Hz ~ 3GHz 50 Ohms 63mW 0805 (2012 Metric)
Documents & Media
Datasheets E-TA Series Datasheet
PCN Obsolescence/ EOL Multiple Series 28/Apr/2017
Product Attributes Select All
Categories
Manufacturer Nidec Copal Electronics
Series -
Packaging ? Bulk ?
Part Status Obsolete
Attenuation Value 7dB
Frequency Range 0Hz ~ 3GHz
Power (Watts) 63mW
Impedance 50 Ohms
Package / Case 0805 (2012 Metric)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names E-TA2012 7DB N5-ND
E-TA20127DBN5

23:51:40 2/22/2019