• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number E-TA20126DBN3-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

E-TA2012 6DB N3

Description ATTENUATOR 0805 SMD 6 DB
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

RF Attenuator 6dB ±0.5dB 0Hz ~ 3GHz 50 Ohms 63mW 0805 (2012 Metric)

Documents & Media
Datasheets E-TA Series Datasheet
PCN Obsolescence/ EOL Multiple Series 28/Apr/2017
Product Attributes Select All
Categories
Manufacturer Nidec Copal Electronics
Series -
Part Status Obsolete
Attenuation Value 6dB
Frequency Range 0Hz ~ 3GHz
Power (Watts) 63mW
Impedance 50 Ohms
Package / Case 0805 (2012 Metric)
 
Additional Resources
Standard Package ? 100
Other Names E-TA2012 6DB N3-ND
E-TA20126DBN3

10:50:41 5/26/2018

Send Feedback