Photo Not Available
E-TA2012 5DB N3 RF Attenuator 5dB ±0.5dB 0Hz ~ 3GHz 50 Ohms 63mW 0805 (2012 Metric)
Product Overview
Digi-Key Part Number E-TA20125DBN3-ND
Copy   E-TA20125DBN3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

E-TA2012 5DB N3

Copy   E-TA2012 5DB N3
Description RF ATTENUATOR 5DB 50OHM 0805
Copy   RF ATTENUATOR 5DB 50OHM 0805
Detailed Description

RF Attenuator 5dB ±0.5dB 0Hz ~ 3GHz 50 Ohms 63mW 0805 (2012 Metric)

Copy   RF Attenuator 5dB ±0.5dB 0Hz ~ 3GHz 50 Ohms 63mW 0805 (2012 Metric)
Documents & Media
Datasheets E-TA Series Datasheet
PCN Obsolescence/ EOL Multiple Series 28/Apr/2017
Product Attributes Select All
Categories
Manufacturer Nidec Copal Electronics
Series -
Packaging ? Bulk ?
Part Status Obsolete
Attenuation Value 5dB
Frequency Range 0Hz ~ 3GHz
Power (Watts) 63mW
Impedance 50 Ohms
Package / Case 0805 (2012 Metric)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names E-TA2012 5DB N3-ND
E-TA20125DBN3

03:57:47 1/17/2019