Add To Favorites
CFT2-2RC4-AW Toggle Switch DPDT Through Hole, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.21000 $4.21
10 4.03300 $40.33
25 3.85760 $96.44
50 3.68200 $184.10
100 3.33140 $333.14
300 3.06840 $920.52
500 2.80540 $1,402.70
1,000 2.45473 $2,454.73
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 563-1813-ND
Copy   563-1813-ND
Quantity Available 287
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CFT2-2RC4-AW

Copy   CFT2-2RC4-AW
Description SWITCH TOGGLE DPDT .4VA 28V
Copy   SWITCH TOGGLE DPDT .4VA 28V
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Toggle Switch DPDT Through Hole, Right Angle

Copy   Toggle Switch DPDT Through Hole, Right Angle
Documents & Media
Datasheets CFT2 Series
Featured Product Copal - Toggle Switches
CFT2 Series Ultra-Miniature Toggle Switches
Online Catalog CFT2 Series
Product Attributes Select All
Categories
Manufacturer Nidec Copal Electronics
Series CFT2
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-Mom
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Standard Round
Actuator Length 3.80mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole, Right Angle
Termination Style PC Pin
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features Washable, Gray Actuator
Operating Temperature -40°C ~ 85°C
Actuator Material -
Electrical Life 10,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 563-1813

02:41:37 10/23/2018