Add To Favorites
Product Overview
Digi-Key Part Number 563-1799-ND
Quantity Available 294
Can ship immediately
Manufacturer

Manufacturer Part Number

CFT2-1FC6-AW

Description SWITCH TOGGLE SPDT .4VA 28V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Toggle Switch SPDT Through Hole, Right Angle, Vertical

Documents & Media
Datasheets CFT2 Series
Featured Product Copal - Toggle Switches
CFT2 Series Ultra-Miniature Toggle Switches
Online Catalog CFT2 Series
Product Attributes Select All
Categories
Manufacturer Nidec Copal Electronics
Series CFT2
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Standard Round
Actuator Length 3.80mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole, Right Angle, Vertical
Termination Style PC Pin
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features Washable, Gray Actuator
Operating Temperature -40°C ~ 85°C
Actuator Material -
Electrical Life 10,000 Cycles
 
Additional Resources
Standard Package ? 100
Other Names 563-1799

04:00:46 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.64000 $3.64
10 3.49100 $34.91
25 3.33920 $83.48
50 3.18720 $159.36
100 2.88370 $288.37
250 2.65608 $664.02
500 2.42842 $1,214.21
1,000 2.12486 $2,124.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback