Add To Favorites
ATE1D-6F3-10-Z Toggle Switch SPDT Through Hole, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.45000 $4.45
10 4.23500 $42.35
25 4.12920 $103.23
50 4.02320 $201.16
100 3.91740 $391.74
300 3.59980 $1,079.94
500 3.17628 $1,588.14
1,000 2.85865 $2,858.65
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 563-1758-ND
Copy   563-1758-ND
Quantity Available 299
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATE1D-6F3-10-Z

Copy   ATE1D-6F3-10-Z
Description SWITCH TOGGLE SPDT 50MA 48V
Copy   SWITCH TOGGLE SPDT 50MA 48V
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Toggle Switch SPDT Through Hole, Right Angle

Copy   Toggle Switch SPDT Through Hole, Right Angle
Documents & Media
Datasheets ATE Series
Product Training Modules Toggle Switch
Featured Product Copal - Toggle Switches
ATE Series Subminiature Toggle Switches
HTML Datasheet ATE Series
Online Catalog ATE Series
Product Attributes Select All
Categories
Manufacturer Nidec Copal Electronics
Series ATE
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 50mA (AC/DC)
Voltage Rating - AC 48V
Voltage Rating - DC 48V
Actuator Type Flatted
Actuator Length 10.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole, Right Angle
Termination Style PC Pin
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features Washable
Operating Temperature -20°C ~ 85°C
Actuator Material -
Electrical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 563-1758

03:45:46 10/20/2018