Add To Favorites
8D2022-Z Toggle Switch DPDT Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.36000 $5.36
10 5.13700 $51.37
25 5.02200 $125.55
50 4.90780 $245.39
100 4.79380 $479.38
250 4.45136 $1,112.84
500 3.99484 $1,997.42
1,000 3.65242 $3,652.42
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 563-1679-ND
Copy   563-1679-ND
Quantity Available 82
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D2022-Z

Copy   8D2022-Z
Description SWITCH TOGGLE DPDT 6A 125V
Copy   SWITCH TOGGLE DPDT 6A 125V
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Toggle Switch DPDT Panel Mount

Copy   Toggle Switch DPDT Panel Mount
Documents & Media
Datasheets 8D Series
Featured Product Copal - Toggle Switches
8 Series Toggle Switches
Online Catalog 8x Series
Product Attributes Select All
Categories
Manufacturer Nidec Copal Electronics
Series 8D
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-Off-On
Current Rating 6A (AC), 4A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 21.30mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style PC Pin
Panel Cutout Dimensions Circular - 6.50mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Sealed - Flux Protection
Operating Temperature -20°C ~ 85°C
Actuator Material -
Electrical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 563-1679

05:19:26 1/16/2019