USD

8B2041-Z Toggle Switch DPDT Panel Mount
Non-Stock

8B2041-Z

Datasheet
Digi-Key Part Number 8B2041-Z-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 8B2041-Z
Copy  
Description SWITCH TOGGLE DPDT 6A 125V
Copy  
Detailed Description

Toggle Switch DPDT Panel Mount

Copy  
Documents & Media
Datasheets 8B Series
Product Training Modules 3D CAD Models
Mfg CAD Models 8B2041-Z
PCN Obsolescence/ EOL Mult Devs - obsolete 23/MAR/2020
HTML Datasheet 8B Series
Product Attributes
Type Description Select All
Categories
Manufacturer Nidec Copal Electronics
Series 8B
Packaging Bulk 
Part Status Obsolete
Mounting Type Panel Mount
Circuit DPDT
Switch Function Mom-Off-Mom
Current Rating (Amps) 6A (AC), 4A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 11.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 12.50mm Dia
Bushing Thread 15/32-32
Ingress Protection -
Features Sealed - Flux Protection
Operating Temperature -20°C ~ 85°C
Actuator Material -
Electrical Life 25,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 25