Add To Favorites
8B2022-Z Toggle Switch DPDT Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 7.94580 $397.29
100 7.75200 $775.20
250 7.36440 $1,841.10
500 6.39540 $3,197.70
1,000 6.10470 $6,104.70
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 8B2022-Z-ND
Copy   8B2022-Z-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8B2022-Z

Copy   8B2022-Z
Description SWITCH TOGGLE DPDT 6A 125V
Copy   SWITCH TOGGLE DPDT 6A 125V
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Toggle Switch DPDT Panel Mount

Copy   Toggle Switch DPDT Panel Mount
Documents & Media
Datasheets 8B Series
Product Training Modules 3D CAD Models
Mfg CAD Models 8B2022-Z
Product Attributes Select All
Categories
Manufacturer Nidec Copal Electronics
Series 8B
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-Off-On
Current Rating 6A (AC), 4A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 11.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style PC Pin
Panel Cutout Dimensions Circular - 12.50mm Dia
Bushing Thread 15/32-32
Ingress Protection -
Features Sealed - Flux Protection
Operating Temperature -20°C ~ 85°C
Actuator Material -
Electrical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

07:15:18 12/10/2018