USD
Favorite

140000480092 Round, Concave Pushbutton Switch Cap Green Snap Fit
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.39312 $196.56
1,000 0.29952 $299.52
5,000 0.28080 $1,404.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

140000480092

Datasheet
Digi-Key Part Number 140000480092-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 140000480092
Copy  
Description CAP PUSHBUTTON ROUND GREEN
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Round, Concave Pushbutton Switch Cap Green Snap Fit

Copy  
Documents & Media
Datasheets 8N Series
Product Attributes
Type Description Select All
Categories
Manufacturer Nidec Copal Electronics
Series 8
Part Status Active
Switch Type Pushbutton
Shape Round, Concave
Color Green
Illumination Non-Illuminated
For Use With/Related Products 8N, 8P and 8R-N Series
Mounting Type Snap Fit
Size 15.00mm Dia x 10.00mm H
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

8R1021-N-Z

SWITCH PUSHBUTTON SPDT 3A 125V

Nidec Copal Electronics

$5.07000 Details

8N1021-Z

SWITCH PUSHBUTTON SPDT 6A 125V

Nidec Copal Electronics

$5.17000 Details

8R1022-N-Z

SWITCH PUSHBUTTON SPDT 3A 125V

Nidec Copal Electronics

$5.11000 Details

8R1011-N-Z

SWITCH PUSHBUTTON SPDT 3A 125V

Nidec Copal Electronics

$5.77000 Details

8R2022-N-Z

SWITCH PUSHBUTTON DPDT 3A 125V

Nidec Copal Electronics

$6.75000 Details

8R1021B-N-Z

SWITCH PUSH SPDT 0.06A 30V

Nidec Copal Electronics

$5.79000 Details
Additional Resources
Standard Package 500