Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 493-10178-1-ND
Quantity Available 1,108
Can ship immediately
Manufacturer

Manufacturer Part Number

UZT1HR47MCL1GB

Description CAP ALUM 0.47UF 20% 50V SMD
Detailed Description

0.47µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C

Product Attributes Select All
Categories
Manufacturer Nichicon
Series UZT
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization -
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 3.3mA @ 120Hz
Ripple Current @ High Frequency 4.95mA @ 10kHz
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.181" (4.60mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-10178-1

15:55:35 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.46600 $4.66
100 0.30680 $30.68
500 0.22726 $113.63
1,000 0.19317 $193.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-10178-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.15809
  • Digi-Reel® ? : 493-10178-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,108 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback