Add To Favorites
UZT1A220MCL1GB 22µF 10V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 $0.79
10 0.55700 $5.57
100 0.36710 $36.71
500 0.27192 $135.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-10161-1-ND
Copy   493-10161-1-ND
Quantity Available 1,033
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UZT1A220MCL1GB

Copy   UZT1A220MCL1GB
Description CAP ALUM 22UF 20% 10V SMD
Copy   CAP ALUM 22UF 20% 10V SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

22µF 10V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C

Copy   22µF 10V Aluminum Electrolytic Capacitors Radial, Can - SMD  1000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UZT
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization -
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 24mA @ 120Hz
Ripple Current @ High Frequency 36mA @ 10kHz
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.181" (4.60mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-10161-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-10161-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.18278
  • Digi-Reel® ? : 493-10161-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,033 - Immediate
  • Unit Price: Digi-Reel®

06:36:09 11/16/2018