Add To Favorites
UZP1A100MCL1GB 10µF 10V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.49000 $4.90
100 0.33620 $33.62
500 0.26614 $133.07
1,000 0.22411 $224.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-10073-1-ND
Copy   493-10073-1-ND
Quantity Available 1,646
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UZP1A100MCL1GB

Copy   UZP1A100MCL1GB
Description CAP ALUM 10UF 20% 10V SMD
Copy   CAP ALUM 10UF 20% 10V SMD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10µF 10V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C

Copy   10µF 10V Aluminum Electrolytic Capacitors Radial, Can - SMD  2000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UZP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Bi-Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 17mA @ 120Hz
Ripple Current @ High Frequency 25.5mA @ 10kHz
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.181" (4.60mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-10073-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-10073-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.19488
  • Digi-Reel® ? : 493-10073-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,646 - Immediate
  • Unit Price: Digi-Reel®

20:32:15 11/17/2018