Add To Favorites
Product Overview
Digi-Key Part Number 493-10072-1-ND
Quantity Available 1,904
Can ship immediately
Manufacturer

Manufacturer Part Number

UZP0J470MCL1GB

Description CAP ALUM 47UF 20% 6.3V SMD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

47µF 6.3V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C

Product Attributes Select All
Categories
Manufacturer Nichicon
Series UZP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Bi-Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 45mA @ 120Hz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.181" (4.60mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-10072-1

16:39:53 7/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.52700 $5.27
100 0.36170 $36.17
500 0.28632 $143.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-10072-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.22277
  • Digi-Reel® ? : 493-10072-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,904 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback