Add To Favorites
UZG1H0R1MCL1GB 0.1µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.51400 $5.14
100 0.33840 $33.84
500 0.25070 $125.35
1,000 0.21310 $213.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-10061-1-ND
Copy   493-10061-1-ND
Quantity Available 11,695
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UZG1H0R1MCL1GB

Copy   UZG1H0R1MCL1GB
Description CAP ALUM 0.1UF 20% 50V SMD
Copy   CAP ALUM 0.1UF 20% 50V SMD
Detailed Description

0.1µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C

Copy   0.1µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD  1000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UZG
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization -
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 0.9mA @ 120Hz
Ripple Current @ High Frequency 1.35mA @ 10kHz
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.156" (3.95mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-10061-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-10061-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.18312
  • Digi-Reel® ? : 493-10061-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,695 - Immediate
  • Unit Price: Digi-Reel®

05:35:35 1/18/2019