Add To Favorites
UWP1V4R7MCL1GB 4.7µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Product Overview
Digi-Key Part Number 493-9838-1-ND
Copy   493-9838-1-ND
Quantity Available 1,634
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UWP1V4R7MCL1GB

Copy   UWP1V4R7MCL1GB
Description CAP ALUM 4.7UF 20% 35V SMD
Copy   CAP ALUM 4.7UF 20% 35V SMD
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

4.7µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C

Copy   4.7µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD  1000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UWP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Bi-Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 18mA @ 120Hz
Ripple Current @ High Frequency 27mA @ 10kHz
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.217" (5.50mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-9838-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.47100 $4.71
100 0.31010 $31.01
500 0.22968 $114.84

Submit a request for quotation on quantities greater than those displayed.

14:03:10 9/23/2018