Add To Favorites
UWP1E330MCL1GB 33µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Product Overview
Digi-Key Part Number 493-9822-2-ND
Copy   493-9822-2-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UWP1E330MCL1GB

Copy   UWP1E330MCL1GB
Description CAP ALUM 33UF 20% 25V SMD
Copy   CAP ALUM 33UF 20% 25V SMD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

33µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C

Copy   33µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD  1000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UWP
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Bi-Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 61mA @ 120Hz
Ripple Current @ High Frequency 91.5mA @ 10kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.217" (5.50mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 493-9822-2
UWP1E330MCL1GB-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.18671 $186.71
2,000 0.17573 $351.46
5,000 0.16475 $823.73
10,000 0.15376 $1,537.62
25,000 0.14827 $3,706.76
50,000 0.14278 $7,138.95

Submit a request for quotation on quantities greater than those displayed.

07:52:03 9/20/2018